+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC16-12A

Diode: rectifying; THT; 1.2kV; 8Ax2; Ifsm: 40A; TO220AB; tube; 60W


Manufacturer: IXYS

Manufacturer part number:
DSEC16-12A
TME Symbol:
DSEC16-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
40A
Case
TO220AB
Kind of package
tube
Max. forward voltage
2.94V
Heatsink thickness
1.14...1.39mm
Power dissipation
60W
Reverse recovery time
40ns
Technology
HiPerFRED™
Gross weight2.056 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEC16-12A
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 3 pcs - 3.18 USDGross price for quantities from 3 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.20 USDGross price for quantities from 50 pcs - 2.20 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 250 pcs - 1.84 USDGross price for quantities from 250 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 750 pcs - 1.69 USDGross price for quantities from 750 pcs - 1.69 USD
Net price for quantities from 1000 pcs - 1.65 USDGross price for quantities from 1000 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs