+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC30-06B

Diode: rectifying; THT; 600V; 15Ax2; Ifsm: 110A; TO247-3; tube; 95W


Manufacturer: IXYS

Manufacturer part number:
DSEC30-06B
TME Symbol:
DSEC30-06B

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2.03V
Power dissipation
95W
Reverse recovery time
35ns
Technology
HiPerFRED™
Gross weight6.1 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEC30-06B
89 in TME stock
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 3 pcs - 3.00 EURGross price for quantities from 3 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.71 EURGross price for quantities from 10 pcs - 2.71 EUR
Net price for quantities from 30 pcs - 2.70 EURGross price for quantities from 30 pcs - 2.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs