+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSEC30-12A

Diode: rectifying; THT; 1.2kV; 15Ax2; Ifsm: 90A; TO247-3; tube; 95W


Manufacturer: IXYS

Manufacturer part number:
DSEC30-12A
TME Symbol:
DSEC30-12A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
fast switching
Max. forward impulse current
90A
Case
TO247-3
Kind of package
tube
Max. forward voltage
2.61V
Power dissipation
95W
Reverse recovery time
40ns
Technology
HiPerFRED™
Gross weight6.14 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSEC30-12A
0 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 30 pcs - 3.39 USDGross price for quantities from 30 pcs - 3.39 USD
Net price for quantities from 120 pcs - 3.24 USDGross price for quantities from 120 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs