+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP8-08A

Diode: rectifying; THT; 800V; 8A; Ifsm: 120A; TO220AB; tube; 100W


Manufacturer: IXYS

Manufacturer part number:
DSP8-08A
TME Symbol:
DSP8-08A

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
8A
Semiconductor structure
double series
Max. forward impulse current
120A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.16V
Heatsink thickness
1.14...1.39mm
Power dissipation
100W
Gross weight2.05 g
Certificates
See other products in this category: THT universal diodes IXYS,
*
DSP8-08A
25 in TME stock
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 2.39 EURGross price for quantities from 10 pcs - 2.39 EUR
Net price for quantities from 50 pcs - 1.97 EURGross price for quantities from 50 pcs - 1.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs