+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DST3946DPJ-7

Transistor: NPN / PNP; bipolar; complementary pair; 40V; 0.2A


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DST3946DPJ-7
TME Symbol:
DST3946DPJ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
40V
Collector current
0.2A
Power dissipation
0.3W
Case
SOT963
Current gain
30...300
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors DIODES INCORPORATED,
*
DST3946DPJ-7
0 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 5000 pcs - 0.08 EURGross price for quantities from 5000 pcs - 0.08 EUR
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.07 EUR
Net price for quantities from 20000 pcs - 0.07 EURGross price for quantities from 20000 pcs - 0.07 EUR
Net price for quantities from 50000 pcs - 0.07 EURGross price for quantities from 50000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.