+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSTF4045C

Diode: Schottky rectifying; THT; 45V; 40A; ITO220AB; Ufmax: 580mV

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DSTF4045C
TME Symbol:
DSTF4045C

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
40A
Semiconductor structure
common cathode
Case
ITO220AB
Max. forward voltage
0.58V
Max. forward impulse current
0.24kA
Leakage current
3mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
DSTF4045C
0 in TME stock
Net price for quantities from 8000 pcs - 1.41 USDGross price for quantities from 8000 pcs - 1.41 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.