+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTE1048S12

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 833mA; DTE10


Manufacturer: XP POWER

Manufacturer part number:
DTE1048S12
TME Symbol:
DTE1048S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
0.833A
Mounting
on panel
Manufacturer series
DTE10
Body dimensions
79x34x22mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight49 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
DTE1048S12
4 in TME stock
Net price for quantities from 1 pcs - 47.49 EURGross price for quantities from 1 pcs - 47.49 EUR
Net price for quantities from 5 pcs - 42.22 EURGross price for quantities from 5 pcs - 42.22 EUR
Net price for quantities from 25 pcs - 39.58 EURGross price for quantities from 25 pcs - 39.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts