+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DUR3060CT

Diode: rectifying; THT; 600V; 30A; Ifsm: 110A; TO220AB; tube; 50ns

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DUR3060CT
TME Symbol:
DUR3060CT

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
common cathode
Max. forward impulse current
110A
Case
TO220AB
Kind of package
tube
Max. forward voltage
2V
Reverse recovery time
50ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DUR3060CT
0 in TME stock
Net price for quantities from 8000 pcs - 1.73 EURGross price for quantities from 8000 pcs - 1.73 EUR
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.