+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DURD560A

Diode: rectifying; SMD; 600V; 5A; 35ns; DPAK,SC63; Ufmax: 1.7V

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DURD560A
TME Symbol:
DURD560A

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DPAK, SC63
Max. forward voltage
1.7V
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes LITTELFUSE,
*
DURD560A
0 in TME stock
Net price for quantities from 2500 pcs - 0.44 EURGross price for quantities from 2500 pcs - 0.44 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.