+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 10A | |
Max. forward impulse current | 80A | |
Case | ITO220AB | |
Kind of package | tube | |
Max. forward voltage | 1.3V | |
Reverse recovery time | 45ns |