+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DURF840

Diode: rectifying; THT; 400V; 8A; Ifsm: 80A; ITO220AC; tube; 45ns

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
DURF840
TME Symbol:
DURF840

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
80A
Case
ITO220AC
Kind of package
tube
Max. forward voltage
1.3V
Reverse recovery time
45ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
DURF840
0 in TME stock
Net price for quantities from 8000 pcs - 0.76 EURGross price for quantities from 8000 pcs - 0.76 EUR
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.