+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1868708

Tape; 38mm; 39mm; white; for printer,for marking wire and cable

Manufacturer: DYMO

Manufacturer part number:
1868708
TME Symbol:
DYMO.1868708

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
38mm
Length
39mm
Colour
white
Application of storage accessories
for marking wire and cable, for printer
Printed character colour
black
No. of labels
150pcs.
Cartridge size
XTL
Related items
DYMO.XTL500SET
Gross weight123.5 g
See other products in this category: Printers and Markers DYMO
*
1868708
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 3 rol