+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ1070N18K

Module: diode; single diode; 1.8kV; If: 1.07kA; BG-PB70AT-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DZ1070N18K
TME Symbol:
DZ1070N18K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.8kV
Load current
1.07kA
Case
BG-PB70AT-1
Max. forward voltage
0.75V
Max. forward impulse current
41kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DZ1070N18K
0 in TME stock
Net price for quantities from 1 pcs - 1 117.88 USDGross price for quantities from 1 pcs - 1 117.88 USD
Net price for quantities from 3 pcs - 925.74 USDGross price for quantities from 3 pcs - 925.74 USD
Net price for quantities from 5 pcs - 786.00 USDGross price for quantities from 5 pcs - 786.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.