+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ435N40K

Module: diode; single diode; 4kV; If: 435A; BG-PB501-1; Ufmax: 0.84V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DZ435N40K
TME Symbol:
DZ435N40K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
4kV
Load current
435A
Case
BG-PB501-1
Max. forward voltage
0.84V
Max. forward impulse current
14.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DZ435N40K
0 in TME stock
Net price for quantities from 1 pcs - 391.30 USDGross price for quantities from 1 pcs - 391.30 USD
Net price for quantities from 3 pcs - 346.15 USDGross price for quantities from 3 pcs - 346.15 USD
Net price for quantities from 6 pcs - 290.58 USDGross price for quantities from 6 pcs - 290.58 USD
No. of pieces (Multiplicity: 1)