+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ540N26K

Module: diode; single diode; 2.6kV; If: 540A; BG-PB501-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DZ540N26K
TME Symbol:
DZ540N26K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
2.6kV
Load current
540A
Case
BG-PB501-1
Max. forward voltage
1.64V
Max. forward impulse current
16.5kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight956.063 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DZ540N26K
0 in TME stock
Net price for quantities from 3 pcs - 228.12 GBPGross price for quantities from 3 pcs - 228.12 GBP
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.