+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ600N12K

Module: diode; single diode; 1.2kV; If: 600A; BG-PB501-1; Ifsm: 22kA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DZ600N12K
TME Symbol:
DZ600N12K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.2kV
Load current
600A
Case
BG-PB501-1
Max. forward voltage
0.75V
Max. forward impulse current
22kA
Electrical mounting
screw
Max. load current
600A
Mechanical mounting
screw
Gross weight856.6 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DZ600N12K
1 in TME stock
Net price for quantities from 1 pcs - 314.00 EURGross price for quantities from 1 pcs - 314.00 EUR
Net price for quantities from 3 pcs - 277.00 EURGross price for quantities from 3 pcs - 277.00 EUR
Net price for quantities from 6 pcs - 239.00 EURGross price for quantities from 6 pcs - 239.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.