+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ600N18K

Module: diode; single diode; 1.8kV; If: 600A; BG-PB501-1; Ifsm: 22kA

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DZ600N18K
TME Symbol:
DZ600N18K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.8kV
Load current
600A
Case
BG-PB501-1
Max. forward voltage
0.75V
Max. forward impulse current
22kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight853.4 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DZ600N18K
1 in TME stock
Net price for quantities from 1 pcs - 293.22 EURGross price for quantities from 1 pcs - 293.22 EUR
Net price for quantities from 3 pcs - 259.20 EURGross price for quantities from 3 pcs - 259.20 EUR
Net price for quantities from 6 pcs - 233.18 EURGross price for quantities from 6 pcs - 233.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs