+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ950N44K

Module: diode; single diode; 4.4kV; If: 950A; BG-PB70-1; Ifsm: 35kA

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
DZ950N44K
TME Symbol:
DZ950N44K

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
4.4kV
Load current
950A
Case
BG-PB70-1
Max. forward voltage
0.85V
Max. forward impulse current
35kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: Diode modules INFINEON TECHNOLOGIES,
*
DZ950N44K
0 in TME stock
Net price for quantities from 1 pcs - 1 092.58 EURGross price for quantities from 1 pcs - 1 092.58 EUR
Net price for quantities from 3 pcs - 977.31 EURGross price for quantities from 3 pcs - 977.31 EUR
No. of pieces (Multiplicity: 1)