+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-SW-GKS

Tool: mounting tool; test needles; 43mm

Manufacturer: INGUN

Manufacturer part number:
E-SW-GKS
TME Symbol:
E-SW-GKS

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Application
test needles
Length
43mm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
*
E-SW-GKS
0 in TME stock
Net price for quantities from 1 pcs - 47.35 USDGross price for quantities from 1 pcs - 47.35 USD
Net price for quantities from 10 pcs - 44.39 USDGross price for quantities from 10 pcs - 44.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.