+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-SW-KS-101

Tool: mounting tool; KS-101; test probe receptacles; 40mm

Manufacturer: INGUN

Manufacturer part number:
E-SW-KS-101
TME Symbol:
E-SW-KS-101

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
KS-101
Application
test probe receptacles
Length
40mm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
E-SW-KS-101
0 in TME stock
Net price for quantities from 1 pcs - 75.02 EURGross price for quantities from 1 pcs - 75.02 EUR
Net price for quantities from 10 pcs - 70.33 EURGross price for quantities from 10 pcs - 70.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.