+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | audio amplifier | |
Output power | 46W | |
Integrated circuit features | stereo | |
Mounting | THT | |
Number of channels | 4 | |
Amplifier class | AB | |
Case | FLEXIWATT25 | |
Impedance | 4Ω | |
Kind of package | tube |