+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-TDA7391PDTR

IC: audio amplifier; Pout: 32W; 8÷18VDC; Ch: 1; Amp.class: AB; 3.2Ω

Manufacturer: STMicroelectronics

Manufacturer part number:
E-TDA7391PDTR
TME Symbol:
E-TDA7391PDTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
32W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
PowerSO20
Impedance
3.2Ω
Kind of package
reel, tape
Supply voltage
  • 8...18V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
E-TDA7391PDTR
0 in TME stock
Net price for quantities from 1 pcs - 2.93 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 10 pcs - 2.30 EURGross price for quantities from 10 pcs - 2.30 EUR
Net price for quantities from 25 pcs - 2.20 EURGross price for quantities from 25 pcs - 2.20 EUR
No. of pieces (Multiplicity: 1)