+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E0426X00

Cable; USB C plug,USB C plug x2; 1.5m; black; textile; 140W

NEW

Manufacturer: BASEUS

Manufacturer part number:
E0426X00
TME Symbol:
E0426X00

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Cable length
1.5m
Insulation colour
black
Braid material
textile
Power
140W
Standard
Huawei FCP/SCP, Power Delivery 3.1, Quick Charge 3.0, Samsung AFC
Connector colour
black
Cable/adapter structure
  • USB C plug
  • USB C plug x2
Gross weight97.87 g
Certificates
See other products in this category: USB cables and adapters BASEUS,
*
E0426X00
6 in TME stock
Net price for quantities from 1 pcs - 16.37 EURGross price for quantities from 1 pcs - 16.37 EUR
Net price for quantities from 3 pcs - 14.34 EURGross price for quantities from 3 pcs - 14.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.