You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2A-S08KS02-M5-B1 OMRON - Sensor inductive

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 12÷24VDC; M8; IP67; 200mA

Manufacturer part number:
E2A-S08KS02-M5-B1

TME Symbol:
E2AS08KS02M5B1

OMRON - logo

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.5kHz
Overall length
39mm
Number of pins
3
Supply voltage
  • 12...24V DC
Gross weight17.39 g
EAN code4547648162609
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2A-S08KS02-M5-B1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices