+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X7D2-U

Sensor: inductive; OUT: 2-wire NC; 0÷7mm; 10÷30VDC; 2m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2E-X7D2-U
TME Symbol:
E2E-X7D2-U

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...7mm
Connection
cables
Lead length
2m
IP rating
IP67
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight153 g
Certificates
EAN code4547648627399
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X7D2-U
0 in TME stock
Net price for quantities from 1 pcs - 104.79 USDGross price for quantities from 1 pcs - 104.79 USD
Net price for quantities from 5 pcs - 97.94 USDGross price for quantities from 5 pcs - 97.94 USD
Net price for quantities from 10 pcs - 91.09 USDGross price for quantities from 10 pcs - 91.09 USD
No. of pieces (Multiplicity: 1)