+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2Q5-N20F1-M1

Sensor: inductive; 0÷20mm; PNP / NO; Usup: 10÷30VDC; 200mA; IP67


Manufacturer: OMRON

Manufacturer part number:
E2Q5-N20F1-M1
TME Symbol:
E2Q5-N20F1-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO
Max. operating current
200mA
Connection
M12 male
IP rating
IP67
Switching frequency max
150Hz
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight151.81 g
Certificates
EAN code4549734724623
See other products in this category: Rectangle Inductive Sensors OMRON,
*
E2Q5-N20F1-M1
8 in TME stock
Net price for quantities from 1 pcs - 97.98 USDGross price for quantities from 1 pcs - 97.98 USD
Net price for quantities from 5 pcs - 91.38 USDGross price for quantities from 5 pcs - 91.38 USD
Net price for quantities from 10 pcs - 84.77 USDGross price for quantities from 10 pcs - 84.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.