+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2Q5-N40MF1-M1

Sensor: inductive; 0÷40mm; PNP / NO; M12; PIN: 4; E2Q5


Manufacturer: OMRON

Manufacturer part number:
E2Q5-N40MF1-M1
TME Symbol:
E2Q5-N40MF1-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...40mm
Output configuration
PNP / NO
Connection
M12
Number of pins
4
Manufacturer series
E2Q5
Gross weight158.6 g
Certificates
EAN code4549734724661
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
E2Q5-N40MF1-M1
4 in TME stock
Net price for quantities from 1 pcs - 86.94 USDGross price for quantities from 1 pcs - 86.94 USD
Net price for quantities from 5 pcs - 81.25 USDGross price for quantities from 5 pcs - 81.25 USD
Net price for quantities from 10 pcs - 75.57 USDGross price for quantities from 10 pcs - 75.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.