+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2Q5-N40MF3-M1

Sensor: inductive; 0÷40mm; PNP / NO + NC; Usup: 10÷30VDC; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2Q5-N40MF3-M1
TME Symbol:
E2Q5-N40MF3-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...40mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Connection
M12 male
IP rating
IP67
Switching frequency max
150Hz
Operating temperature
-25...85°C
Supply voltage
  • 10...30V DC
Gross weight158.61 g
Certificates
EAN code4549734724678
See other products in this category: Rectangle Inductive Sensors OMRON,
*
E2Q5-N40MF3-M1
10 in TME stock
Net price for quantities from 1 pcs - 97.45 USDGross price for quantities from 1 pcs - 97.45 USD
Net price for quantities from 5 pcs - 91.07 USDGross price for quantities from 5 pcs - 91.07 USD
Net price for quantities from 10 pcs - 84.71 USDGross price for quantities from 10 pcs - 84.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.