+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2Q6-N20F3-H

Sensor: inductive; 0÷20mm; PNP / NO + NC; Usup: 10÷30VDC; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2Q6-N20F3-H
TME Symbol:
E2Q6-N20F3-H

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...20mm
Output configuration
PNP / NO + NC
Max. operating current
200mA
Connection
screw terminals
IP rating
IP67
Switching frequency max
150Hz
Body dimensions
40x40x118mm
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight250.54 g
Certificates
EAN code4549734708258
See other products in this category: Rectangle Inductive Sensors OMRON,
*
E2Q6-N20F3-H
7 in TME stock
Net price for quantities from 1 pcs - 100.15 GBPGross price for quantities from 1 pcs - 100.15 GBP
Net price for quantities from 5 pcs - 93.39 GBPGross price for quantities from 5 pcs - 93.39 GBP
Net price for quantities from 10 pcs - 87.21 GBPGross price for quantities from 10 pcs - 87.21 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.