+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-DC200F

Sensor: fiber-optic; Range: 240mm; Oper.mode: diffuse-reflective


Manufacturer: OMRON

Manufacturer part number:
E32-DC200F
TME Symbol:
E32-DC200F

Specification

Manufacturer
OMRON
Type of sensor
fiber-optic
Range
240mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
M3
Dimensions
Ø1.2x90mm
Sensors features
bend radius R10
Operating temperature
-40...70°C
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight41.2 g
Certificates
EAN code4548583413986
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-DC200F
0 in TME stock
Net price for quantities from 1 pcs - 87.58 EURGross price for quantities from 1 pcs - 87.58 EUR
Net price for quantities from 5 pcs - 81.85 EURGross price for quantities from 5 pcs - 81.85 EUR
Net price for quantities from 10 pcs - 76.13 EURGross price for quantities from 10 pcs - 76.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.