+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display | LCD | |
Kind of display | graphical | |
Display resolution | 240x128 | |
Display technology | FSTN Negative | |
Backgr. colour | black | |
Dimensions | 94x63.5mm | |
Window dimensions (H x W) | 90x46.7mm | |
Kind of controller | UC1611S | |
Number of pins | 20 | |
Connector pinout layout | 1x20 | |
Contacts pitch | 2.54mm | |
Touchpad | none | |
Related items | EALED94X67-A, EALED94X67-GR, EALED94X67-W |