+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA E202-CNLW

Display: LCD; alphanumeric; STN Negative; 20x2; blue; 190x54mm; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA E202-CNLW
TME Symbol:
EAE202-CNLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x2
Backgr. colour
blue
Dimensions
190x54mm
Window dimensions (H x W)
166.8x42.8mm
Illumination
LED
Backlight colour
white
Kind of controller
HD44780
Character width
6mm
Digit height
12.75mm
Number of pins
16
Connector pinout layout
2x8
Interface
8bit BUS
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 5V DC
Gross weight130.7 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA E202-CNLW
12 in TME stock
Net price for quantities from 1 pcs - 77.96 GBPGross price for quantities from 1 pcs - 77.96 GBP
Net price for quantities from 3 pcs - 70.16 GBPGross price for quantities from 3 pcs - 70.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.