+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-E4-AC-12RC1P

Programmable relay; 8A; IN: 8; Analog in: 0; Analog.out: 0; OUT: 4


Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-E4-AC-12RC1P

Alternative designations: 197508

TME Symbol:
EASY-E4-AC-12RC1P

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
programmable relay
Output 1 electrical parameters
8A
Number of inputs
8
Number of analog inputs
0
Number of analog outputs
0
Number of outputs
4
Manufacturer series
easyE4
Kind of output 1
relay
Mounting
for DIN rail mounting
Kind of input 1
digital
The programming method
keypad, PC
Related items
EASY-E4-CONNECT1, EASYSOFT-SWLIC
Leads
spring clamps
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 100...240V AC
Gross weight237.42 g
Certificates
EAN code4015081940868
See other products in this category: Programmable Relays - Base Modules EATON ELECTRIC,
See other products from this series.:
*
EASY-E4-AC-12RC1P
0 in TME stock
Net price for quantities from 1 pcs - 230.86 EURGross price for quantities from 1 pcs - 230.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.