+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASY-E4-DC-12TCX1

Programmable relay; IN: 8; Analog in: 4; Analog.out: 0; OUT: 4; 24VDC

Manufacturer: EATON ELECTRIC

Manufacturer part number:
EASY-E4-DC-12TCX1

Alternative designations: 197214

TME Symbol:
EASY-E4-DC-12TCX1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
programmable relay
Number of inputs
8
Number of analog inputs
4
Number of analog outputs
0
Number of outputs
4
Manufacturer series
easyE4
Kind of output 1
transistor
Mounting
for DIN rail mounting
Kind of input 1
analogue, digital
The programming method
PC
Related items
EASY-E4-CONNECT1, EASYSOFT-SWLIC
Leads
screw terminals
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight179.4 g
Certificates
EAN code4015081939459
See other products in this category: Programmable Relays - Base Modules EATON ELECTRIC,
See other products from this series.:
*
EASY-E4-DC-12TCX1
3 in TME stock
Net price for quantities from 1 pcs - 218.23 USDGross price for quantities from 1 pcs - 218.23 USD
Net price for quantities from 5 pcs - 202.65 USDGross price for quantities from 5 pcs - 202.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.