+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display | OLED | |
Kind of display | alphanumeric | |
Number of characters (columns x lines) | 20x4 | |
Dimensions | 98x60mm | |
Window dimensions (H x W) | 77x25.2mm | |
Colour | yellow-green | |
Number of pins | 16 | |
Kind of controller | HD44780 | |
Connector pinout layout | 1x16 | |
Interface | 8bit BUS | |
Contacts pitch | 2.54mm | |
Digit height | 5.55mm | |
Character width | 3.2mm | |
Related items | EA017-9U |