+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB8003

Signaller: lighting; orange; 12VDC,24VDC; Light source: LED x40

Manufacturer: ELTA

Manufacturer part number:
EB8003
TME Symbol:
EB8003

Specification

Manufacturer
ELTA
Type of signaller
lighting
Colour
orange
Light source
LED x40
Operating temperature
-30...50°C
Body dimensions
95x130mm
Application
automotive
Mounting
magnet, screw type
Supply voltage
  • 12V DC
  • 24V DC
Gross weight471.3 g
Certificates
See other products in this category: Light Signalling Devices ELTA,
*
EB8003
2 in TME stock
Net price for quantities from 1 pcs - 22.29 EURGross price for quantities from 1 pcs - 22.29 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts