+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UHE0000004

Brush; ESD; Bristle len: 12mm; 20mm; Overall len: 85mm; black


Manufacturer: ELME

Manufacturer part number:
UHE0000004
TME Symbol:
EBNAIL2

Specification

Manufacturer
ELME
Type of antistatic accessories
brush
Version
ESD
Bristle length
12mm
Brush width
20mm
Overall length
85mm
Material
electrically conductive material
Colour
black
Working part length
70mm
Features of antistatic elements
  • hard bristles
  • prevent from accumulation of electrostatic charges
Gross weight25.47 g
See other products in this category: ESD Brushes ELME,
*
UHE0000004
69 in TME stock
Net price for quantities from 1 pcs - 17.63 EURGross price for quantities from 1 pcs - 17.63 EUR
Net price for quantities from 3 pcs - 16.53 EURGross price for quantities from 3 pcs - 16.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.