+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

UHE0000002

Brush; ESD; Bristle len: 12mm; Overall len: 142mm; black


Manufacturer: ELME

Manufacturer part number:
UHE0000002
TME Symbol:
EBWA

Specification

Manufacturer
ELME
Type of antistatic accessories
brush
Version
ESD
Bristle length
12mm
Overall length
142mm
Material
electrically conductive material
Colour
black
Features of antistatic elements
  • prevent from accumulation of electrostatic charges
  • surface bristle: 10 x 22 mm
Gross weight28.61 g
See other products in this category: ESD Brushes ELME,
*
UHE0000002
0 in TME stock
Net price for quantities from 1 pcs - 6.61 EURGross price for quantities from 1 pcs - 6.61 EUR
Net price for quantities from 3 pcs - 6.17 EURGross price for quantities from 3 pcs - 6.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcsBag = 40 pcs