+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E745

Magnet: permanent; alnico; 41N; Ø: 20mm; H: 25mm; brass,steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E745
TME Symbol:
EC-E745

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
41N
Diameter
20mm
Height
25mm
Enclosure material
brass, steel
Version
with internal thread
Operating temperature
max. 220°C
Plating material
zinc
Shape
cylindrical
Thread
M6
Gross weight62 g
See other products in this category: Magnets Eclipse Magnetics,
*
E745
0 in TME stock
Net price for quantities from 1 pcs - 4.14 EURGross price for quantities from 1 pcs - 4.14 EUR
Net price for quantities from 5 pcs - 3.71 EURGross price for quantities from 5 pcs - 3.71 EUR
Net price for quantities from 10 pcs - 3.30 EURGross price for quantities from 10 pcs - 3.30 EUR
Net price for quantities from 50 pcs - 2.89 EURGross price for quantities from 50 pcs - 2.89 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible