+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E760NEO

Magnet: permanent; NdFeB; 5N; Ø: 6mm; H: 4.5mm; zinc plated steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E760NEO
TME Symbol:
EC-E760NEO

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
5N
Diameter
6mm
Height
4.5mm
Enclosure material
zinc plated steel
Shape
cylindrical
Manufacturer series
NEO
Gross weight1 g
See other products in this category: Magnets Eclipse Magnetics,
See other products from this series.:
*
E760NEO
0 in TME stock
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 1.28 EURGross price for quantities from 10 pcs - 1.28 EUR
Net price for quantities from 20 pcs - 1.13 EURGross price for quantities from 20 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible