+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E801

Magnet: permanent; alnico; 9N; max.550°C; horseshoe; red

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E801
TME Symbol:
EC-E801

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
9N
Operating temperature
max. 550°C
Shape
horseshoe
Dimensions
22.2x11.1x7.9mm
Colour
red
Gross weight35 g
See other products in this category: Magnets Eclipse Magnetics,
*
E801
0 in TME stock
Net price for quantities from 1 pcs - 6.77 EURGross price for quantities from 1 pcs - 6.77 EUR
Net price for quantities from 10 pcs - 6.05 EURGross price for quantities from 10 pcs - 6.05 EUR
Net price for quantities from 50 pcs - 5.39 EURGross price for quantities from 50 pcs - 5.39 EUR
Net price for quantities from 100 pcs - 4.72 EURGross price for quantities from 100 pcs - 4.72 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible