+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E805

Magnet: permanent; alnico; Ø: 6mm; H: 20mm; max.550°C; cylindrical

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E805
TME Symbol:
EC-E805

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Diameter
6mm
Height
20mm
Operating temperature
max. 550°C
Shape
cylindrical
Colour
red
Gross weight31 g
See other products in this category: Magnets Eclipse Magnetics,
*
E805
0 in TME stock
Net price for quantities from 1 pcs - 5.06 EURGross price for quantities from 1 pcs - 5.06 EUR
Net price for quantities from 10 pcs - 4.54 EURGross price for quantities from 10 pcs - 4.54 EUR
Net price for quantities from 50 pcs - 4.03 EURGross price for quantities from 50 pcs - 4.03 EUR
Net price for quantities from 100 pcs - 3.53 EURGross price for quantities from 100 pcs - 3.53 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible