+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E807

Magnet: permanent; alnico; Ø: 10mm; H: 30mm; max.550°C; cylindrical

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E807
TME Symbol:
EC-E807

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Diameter
10mm
Height
30mm
Operating temperature
max. 550°C
Shape
cylindrical
Colour
red
Gross weight63 g
See other products in this category: Magnets Eclipse Magnetics,
*
E807
0 in TME stock
Net price for quantities from 1 pcs - 9.00 EURGross price for quantities from 1 pcs - 9.00 EUR
Net price for quantities from 5 pcs - 8.06 EURGross price for quantities from 5 pcs - 8.06 EUR
Net price for quantities from 10 pcs - 7.17 EURGross price for quantities from 10 pcs - 7.17 EUR
Net price for quantities from 50 pcs - 6.28 EURGross price for quantities from 50 pcs - 6.28 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible