+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E845

Magnet: permanent; alnico; max.550°C; rectangular; 40x5x12.5mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E845
TME Symbol:
EC-E845

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Operating temperature
max. 550°C
Shape
rectangular
Dimensions
40x5x12.5mm
Gross weight42 g
See other products in this category: Magnets Eclipse Magnetics,
*
E845
0 in TME stock
Net price for quantities from 1 pcg - 11.25 EURGross price for quantities from 1 pcg - 11.25 EUR
Net price for quantities from 5 pcg - 10.07 EURGross price for quantities from 5 pcg - 10.07 EUR
Net price for quantities from 10 pcg - 8.95 EURGross price for quantities from 10 pcg - 8.95 EUR
Net price for quantities from 50 pcg - 7.83 EURGross price for quantities from 50 pcg - 7.83 EUR
No. of packages (Multiplicity: 1)
Air delivery is not possible