+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E846

Magnet: permanent; alnico; max.550°C; rectangular; 60x5x15mm

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E846
TME Symbol:
EC-E846

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Operating temperature
max. 550°C
Shape
rectangular
Dimensions
60x5x15mm
Gross weight71 g
See other products in this category: Magnets Eclipse Magnetics,
*
E846
0 in TME stock
Net price for quantities from 1 pcg - 20.24 EURGross price for quantities from 1 pcg - 20.24 EUR
Net price for quantities from 5 pcg - 18.12 EURGross price for quantities from 5 pcg - 18.12 EUR
Net price for quantities from 10 pcg - 16.11 EURGross price for quantities from 10 pcg - 16.11 EUR
Net price for quantities from 50 pcg - 14.10 EURGross price for quantities from 50 pcg - 14.10 EUR
No. of packages (Multiplicity: 1)
Air delivery is not possible