+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E881

Magnet: permanent; hard ferrite; 98N; Ø: 36mm; H: 34mm; steel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E881
TME Symbol:
EC-E881

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
98N
Diameter
36mm
Height
34mm
Enclosure material
steel
Version
with hook
Shape
disk
Thickness
8mm
Colour
white
Gross weight67.39 g
See other products in this category: Magnets Eclipse Magnetics,
*
E881
20 in TME stock
Net price for quantities from 1 pcs - 5.44 EURGross price for quantities from 1 pcs - 5.44 EUR
Net price for quantities from 5 pcs - 4.86 EURGross price for quantities from 5 pcs - 4.86 EUR
Net price for quantities from 10 pcs - 4.32 EURGross price for quantities from 10 pcs - 4.32 EUR
Net price for quantities from 50 pcs - 3.79 EURGross price for quantities from 50 pcs - 3.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible