+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E887

Magnet: permanent; hard ferrite; 26N; Ø: 20mm; H: 6mm; steel; disk

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E887
TME Symbol:
EC-E887

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
26N
Diameter
20mm
Height
6mm
Enclosure material
steel
Version
with hole
Shape
disk
Hole diameter
4.2mm
Gross weight13.53 g
See other products in this category: Magnets Eclipse Magnetics,
*
E887
72 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs