+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E907M

Holder: stand; workshop; flexible,magnetic base,with switch

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E907M
TME Symbol:
EC-E907M

Specification

Manufacturer
Eclipse Magnetics
Holder type
stand
Application
workshop
Version
flexible, magnetic base, with switch
Tools features
ability to turn the magnetic field on/off
Thread
M8
Arm length
355mm
Force
784N
Gross weight1.31 kg
See other products in this category: Handles, Stands Eclipse Magnetics,
*
E907M
0 in TME stock
Net price for quantities from 1 pcs - 94.50 USDGross price for quantities from 1 pcs - 94.50 USD
Net price for quantities from 5 pcs - 84.63 USDGross price for quantities from 5 pcs - 84.63 USD
Net price for quantities from 10 pcs - 75.23 USDGross price for quantities from 10 pcs - 75.23 USD
Net price for quantities from 50 pcs - 65.83 USDGross price for quantities from 50 pcs - 65.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible