+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QHCSS

Holder: magnetic; welding; 40kg; 111x95x29mm


Manufacturer: Eclipse Magnetics

Manufacturer part number:
QHCSS
TME Symbol:
EC-QHCSS

Specification

Manufacturer
Eclipse Magnetics
Holder type
magnetic
Application
welding
Force
40kg
Dimensions
111x95x29mm
Gross weight681 g
See other products in this category: Handles, Stands Eclipse Magnetics,
*
QHCSS
0 in TME stock
Net price for quantities from 1 pcs - 48.19 GBPGross price for quantities from 1 pcs - 48.19 GBP
Net price for quantities from 5 pcs - 43.16 GBPGross price for quantities from 5 pcs - 43.16 GBP
Net price for quantities from 10 pcs - 38.36 GBPGross price for quantities from 10 pcs - 38.36 GBP
Net price for quantities from 50 pcs - 33.57 GBPGross price for quantities from 50 pcs - 33.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible