+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC09E1524404

Encoder: incremental; THT; 15imp/revol; Pos: 30; two phase A and B

Manufacturer: ALPS

Manufacturer part number:
EC09E1524404
TME Symbol:
EC09E1524404

Specification

Manufacturer
ALPS
Type of encoder
incremental
Mounting
THT
Resolution
15imp/revol.
Number of positions
30
Output signal
two phase A and B
Mechanical durability
15000 cycles
Operating voltage
5V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
D spring
Shaft length
13mm
Shaft diameter
6mm
Cut depth
1.5mm
Key stroke
1.5mm
Encoders features
with button
Dimensions
Gross weight2.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Incremental type encoders ALPS
*
EC09E1524404
Product withdrawn from the offer
Use the specification table below to search for similar products